Testo 608-H2 Hygrometer 70 °C, ±2 %RH Accuracy, 50 °C Max, 98 %RH Max, UKAS

Subtotal (1 unit)*

£281.00

(exc. VAT)

£337.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£281.00

*price indicative

RS Stock No.:
200-5034
Mfr. Part No.:
0560 6082
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Maximum Temperature Measurement

50°C

Product Type

Hygrometer

Hygrometer Type

Digital Hygrometer

Temperature Measurement Accuracy

±0.5 + 1 Digit °C

Maximum Humidity Measurement

98%RH

Humidity Measurement Accuracy

±2 %RH

Model Number

608-H2

Dewpoint Measurement

Yes

Minimum Operating Temperature

-10°C

Humidity Resolution

0.1%RH

Temperature Resolution

0.1°C

Power Source

Battery

Maximum Operating Temperature

70°C

Length

111mm

Width

90mm

Standards/Approvals

No

Weight

168g

Height

40mm

Battery Life

1year

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
CN

Testo Digital Hygrometer, -10°C to +70°C, 98% RH - 608 Series - 0560 6082


Accurately measure relative Air humidity, temperature and dewpoint with this digital hygrometer from Testo. The device has a large liquid-crystal display (LCD) screen to show measured values clearly, and an LED (light-emitting diode) alarm signal alerts you to conditions that require immediate attention so you can react quickly. It's powered by a 9V battery that has a one-year lifespan, so you can use it for a long time before you need to replace the battery. This also means it's portable and simple to use as it doesn't need to be connected to an external power source.

Features & Benefits


• Quick measuring rate of 18 seconds for accurate real-time measurements

• Light weight of 168g for ease of handling and transportation

• Acrylonitrile butadiene styrene (ABS) housing for durability and impact resistance

• Wide operating temperature range of -10°C to +70°C for use in demanding environments

Applications


• Chemical laboratories

• Storerooms

• Cleanrooms

How does a hygrometer work?


A hygrometer measures condensation by passing a current between two plates to test capacitance, which is the Ability of an item to retain an electrical charge. As the presence of water increases, the capacitance also increases, allowing the hygrometer to gauge the moisture level.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy