Extech Thermohygrometer 60 °C, ± 6 %RH Accuracy, 60 °C Max, 85 %RH Max, UKAS

Subtotal (1 unit)*

£131.00

(exc. VAT)

£157.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.00

*price indicative

RS Stock No.:
881-063
Mfr. Part No.:
445702
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Thermohygrometer

Maximum Temperature Measurement

60°C

Hygrometer Type

Digital Hygrometer

Temperature Measurement Accuracy

1 °C

Maximum Humidity Measurement

85%RH

Humidity Measurement Accuracy

± 6 %RH

Minimum Operating Temperature

-10°C

Power Source

Battery

Maximum Operating Temperature

60°C

Width

71mm

Height

109mm

Weight

113g

Standards/Approvals

CE

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
CN
The FLIR hygro-thermometer clock displays time both 12 and 24 hour time, temperature (C or F) and relative humidity % simultaneously. The housing can be wall mounted or placed on a table-top using the built-in tilt stand. Features include minimum and maximum displays and programmable alarm clock.

Attractive design for desktop or wall mounting

Switchable °C or °F temperature display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy