SAUERMANN. Thermohygrometer 60 °C, 0.1 %RH Accuracy, 60 °C Max, 100 %RH Max, RSCAL
- RS Stock No.:
- 241-0532
- Mfr. Part No.:
- SI-HH3
- Brand:
- SAUERMANN.
Subtotal (1 unit)*
£259.65
(exc. VAT)
£311.58
(inc. VAT)
FREE delivery for orders over £60.00
- 1 left, ready to ship from another location
- Plus 9 left, shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | £259.65 |
*price indicative
- RS Stock No.:
- 241-0532
- Mfr. Part No.:
- SI-HH3
- Brand:
- SAUERMANN.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUERMANN. | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Thermohygrometer | |
| Hygrometer Type | Thermohygrometer | |
| Temperature Measurement Accuracy | ± 0.5 °C, ±0.5°C | |
| Maximum Humidity Measurement | 100%RH | |
| Humidity Measurement Accuracy | 0.1 %RH | |
| Dewpoint Measurement | Yes | |
| Temperature Resolution | 0.1°C | |
| Minimum Operating Temperature | -10°C | |
| Power Source | 1.5 V Battery | |
| Maximum Operating Temperature | 60°C | |
| Height | 228mm | |
| Length | 70mm | |
| Width | 33mm | |
| Battery Type | AAA LR03 | |
| Standards/Approvals | 2012/19/EU WEEE, 2014/35/EU, RoHS II, 2014/30/EU EMC, 2015/863 EU (RoHS 3) | |
| Weight | 200g | |
| Battery Life | 250h | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand SAUERMANN. | ||
Maximum Temperature Measurement 60°C | ||
Product Type Thermohygrometer | ||
Hygrometer Type Thermohygrometer | ||
Temperature Measurement Accuracy ± 0.5 °C, ±0.5°C | ||
Maximum Humidity Measurement 100%RH | ||
Humidity Measurement Accuracy 0.1 %RH | ||
Dewpoint Measurement Yes | ||
Temperature Resolution 0.1°C | ||
Minimum Operating Temperature -10°C | ||
Power Source 1.5 V Battery | ||
Maximum Operating Temperature 60°C | ||
Height 228mm | ||
Length 70mm | ||
Width 33mm | ||
Battery Type AAA LR03 | ||
Standards/Approvals 2012/19/EU WEEE, 2014/35/EU, RoHS II, 2014/30/EU EMC, 2015/863 EU (RoHS 3) | ||
Weight 200g | ||
Battery Life 250h | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Related links
- SAUERMANN. Thermohygrometer 60 °C 60 °C Max, 100 %RH Max
- SAUERMANN. Thermohygrometer 60 °C 60 °C Max UKAS
- Extech Thermohygrometer 60 °C 60 °C Max RSCAL
- RS PRO RS-72TH Thermohygrometer 60 °C 60 °C Max, 100 %RH Max
- Extech 445814 Thermohygrometer 60 °C 60 °C Max, 99 %RH Max
- Extech Thermohygrometer 60 °C 60 °C Max, 85 %RH Max
- Extech Thermohygrometer 60 °C 60 °C Max UKAS
- Extech RH250W Hygrometer 60 °C 60 °C Max RSCAL
