Parker Steel Quick Coupling Female G 2026-03-08 0:00:00, 450 bar

Image representative of range

Subtotal (1 unit)*

£276.82

(exc. VAT)

£332.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£276.82

*price indicative

RS Stock No.:
836-237
Mfr. Part No.:
IF3810 RV
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Thread Size

2026-03-08 0:00:00

Material

Steel

Series

IF38

Sub Type

Coupling Connectors

Finish

Stainless Steel

Minimum Operating Temperature

-25°C

Thread Standard

G

Thread Gender

Female

Standards/Approvals

None

Maximum Operating Pressure

450 bar

Maximum Operating Temperature

200°C

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker Flat-Face quick coupling system designed for seamless disconnection in hydraulic applications, ensuring minimal oil loss and maintaining system efficiency under high pressures of up to 450 bar.

Safety locking feature prevents unintentional uncoupling

Effortless connection under static pressure is enabled by the pressure eliminator

Minimum pressure drop contributes to cost-effectiveness

Leakage-free disconnection reduces oil loss during uncoupling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy