Parker Steel Quick Coupling Male BSPP 2026-03-04 0:00:00, 3000 psi
- RS Stock No.:
- 836-166
- Mfr. Part No.:
- SSH6-63Y-BSPP
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£342.73
(exc. VAT)
£411.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £342.73 |
*price indicative
- RS Stock No.:
- 836-166
- Mfr. Part No.:
- SSH6-63Y-BSPP
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | 2026-03-04 0:00:00 | |
| Material | Steel | |
| Series | SSH6 | |
| Sub Type | Coupling Connectors | |
| Finish | Zinc | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | BSPP | |
| Thread Gender | Male | |
| Maximum Operating Pressure | 3000 psi | |
| Standards/Approvals | None | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size 2026-03-04 0:00:00 | ||
Material Steel | ||
Series SSH6 | ||
Sub Type Coupling Connectors | ||
Finish Zinc | ||
Minimum Operating Temperature -40°C | ||
Thread Standard BSPP | ||
Thread Gender Male | ||
Maximum Operating Pressure 3000 psi | ||
Standards/Approvals None | ||
Maximum Operating Temperature 200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker nipple designed for versatile connections across fluid, gas, or steam lines, facilitating fast and easy disconnections in various applications.
Interchangeable with other couplings complying to ISO 7241 series B
Constructed with a Durable 316 Stainless steel body for enhanced corrosion resistance
Features double shut-off poppet valves for safe operation
Compatible with a range of seal materials including Fluorocarbon for chemical stability
Offers high pressure handling up to 5000 psi for demanding applications
Related links
- Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Female NPT 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 5000 psi
- Parker Steel Quick Coupling Male BSPP 1 in, 3000 psi
- Parker Steel Quick Coupling Female G 2026-03-04 0:00:00, 450 bar
- Parker Steel Quick Coupling Male G 2026-03-04 0:00:00, 450 bar
- Parker Steel Quick Coupling Male BSPP 2026-03-08 0:00:00, 15 bar
- Parker Steel Quick Coupling Male BSPP 2026-01-04 0:00:00, 15 bar
