Parker 1800mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
448-5916
Mfr. Part No.:
448-5916
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Connector A

Straight G 1/4 Female

Connector B

Straight G 1/4 Female

Overall Length

1800mm

Inside Diameter

1/4in

Maximum Operating Pressure

400 bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Connector A - Thread Size

1/4in

Connector B - Angle

Straight

Connector A - Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

RoHS Status: Exempt

Standards

DIN 20022 2SN; EN853-2SN; SAE 100R2 AT

Related links