Parker 500mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- RS Stock No.:
- 448-5837
- Mfr. Part No.:
- 448-5837
- Brand:
- Parker
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.38
(exc. VAT)
£23.26
(inc. VAT)
- RS Stock No.:
- 448-5837
- Mfr. Part No.:
- 448-5837
- Brand:
- Parker
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connector A | Straight G 1/4 Female | |
| Connector B | Straight G 1/4 Female | |
| Overall Length | 500mm | |
| Inside Diameter | 1/4in | |
| Maximum Operating Pressure | 400 bar | |
| Inner Hose Material | Synthetic Rubber | |
| Reinforcing Material | Steel | |
| Cover Material | Synthetic Rubber | |
| Connector B - Thread Standard | G | |
| Connector A - Angle | Straight | |
| Connector B - Thread Size | 1/4in | |
| Connector A - Thread Standard | G | |
| Connector B - Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Connector A - Thread Size | 1/4in | |
| Connector A - Gender | Female | |
| Connector B - Angle | Straight | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connector A Straight G 1/4 Female | ||
Connector B Straight G 1/4 Female | ||
Overall Length 500mm | ||
Inside Diameter 1/4in | ||
Maximum Operating Pressure 400 bar | ||
Inner Hose Material Synthetic Rubber | ||
Reinforcing Material Steel | ||
Cover Material Synthetic Rubber | ||
Connector B - Thread Standard G | ||
Connector A - Angle Straight | ||
Connector B - Thread Size 1/4in | ||
Connector A - Thread Standard G | ||
Connector B - Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Connector A - Thread Size 1/4in | ||
Connector A - Gender Female | ||
Connector B - Angle Straight | ||
RoHS Status: Not Applicable
Straight/Straight Assembly
Note
Standards
Warning

Standards
Related links
- Parker 800mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- Parker 2000mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- Parker 400mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- Parker 1500mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- Parker 600mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- Parker 1200mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- Parker 1800mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure
- Parker 1000mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure

