Parker 800mm Synthetic Rubber Hydraulic Hose Assembly, 400 bar Max Pressure

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
448-5865
Mfr. Part No.:
448-5865
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Connector A

Straight G 1/4 Female

Connector B

Straight G 1/4 Female

Overall Length

800mm

Inside Diameter

1/4in

Maximum Operating Pressure

400 bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Connector B - Angle

Straight

RoHS Status: Not Applicable

Standards

DIN 20022 2SN; EN853-2SN; SAE 100R2 AT

Related links