Parker Plate Mounting Hydraulic Flow Control Valve, 4568 psi, GFG2PKCS18-10, 2 Port, 18L/min

Subtotal (1 unit)*

£1,534.62

(exc. VAT)

£1,841.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,534.62

*price indicative

RS Stock No.:
837-348
Mfr. Part No.:
GFG2PKCS18-10
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Flow Control Valve

Maximum Flow Rate

18L/min

Maximum Operating Pressure

4568 psi

Series

GFG2

Body Material

Steel

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Mount Type

Plate

Number of Ports

2

Width

65mm

Height

107mm

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker 2-way flow control valve provides reliable pressure compensated flow to ensure precise movement control in various hydraulic applications.

Pressure compensated flow enables accurate movement execution

Wide range of flow rates allows for fine adjustments

Short delivery time eliminates the need for warehousing

External port allows blockage of flow from A to B

Optional reverse flow check valve enhances versatility

Hand knob with cylinder lock prevents unauthorised adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy