Parker Plate Mounting Hydraulic Flow Control Valve, 4568 psi, GFG2PK18-10, 2 Port, 18L/min
- RS Stock No.:
- 836-621
- Mfr. Part No.:
- GFG2PK18-10
- Brand:
- Parker
Subtotal (1 unit)*
£1,338.25
(exc. VAT)
£1,605.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,338.25 |
*price indicative
- RS Stock No.:
- 836-621
- Mfr. Part No.:
- GFG2PK18-10
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Flow Control Valve | |
| Maximum Flow Rate | 18L/min | |
| Maximum Operating Pressure | 4568 psi | |
| Series | GFG2 | |
| Body Material | Steel | |
| Seal Material | Nitrile Rubber | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Plate | |
| Height | 107mm | |
| Number of Ports | 2 | |
| Standards/Approvals | ISO 9001 | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Flow Control Valve | ||
Maximum Flow Rate 18L/min | ||
Maximum Operating Pressure 4568 psi | ||
Series GFG2 | ||
Body Material Steel | ||
Seal Material Nitrile Rubber | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Mount Type Plate | ||
Height 107mm | ||
Number of Ports 2 | ||
Standards/Approvals ISO 9001 | ||
Width 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2-way flow control valve offers pressure-compensated flow for precise control across varying temperatures and pressures, VITAL for improving operational efficiency and ensuring controlled movements in hydraulic systems.
Pressure compensated flow ensures consistent movement execution
Wide range of flow rates facilitates fine adjustments
Short delivery time alleviates warehousing concerns
External port blocks flow from A to B when needed
Optional reverse flow check valve enhances safety
Turn knob with cylinder lock prevents unauthorised adjustments
Related links
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS18-10 18L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKC18-10 18L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKCS18-10 18L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PK0.6-10 0.6L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS1.6-10 1.6L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS3.2-10 3.2L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS12-10 12L/min
- Parker Plate Mounting Hydraulic Flow Control Valve GFG2PKS6.3-10 6.3L/min
