Parker Plate Mounting Hydraulic Flow Control Valve, 4568 psi, GFG2PKS3.2-10, 2 Port, 3.2L/min

Subtotal (1 unit)*

£1,393.67

(exc. VAT)

£1,672.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,393.67

*price indicative

RS Stock No.:
836-788
Mfr. Part No.:
GFG2PKS3.2-10
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Flow Control Valve

Maximum Flow Rate

3.2L/min

Maximum Operating Pressure

4568 psi

Series

GFG2

Body Material

Steel

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Mount Type

Plate

Maximum Operating Temperature

70°C

Height

107mm

Width

65mm

Number of Ports

2

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker 2-way flow control valve designed to ensure a consistent flow rate, compensating for pressure and temperature changes effectively while enabling precise movement control.

Pressure compensated flow for precise movements

Wide range of flow rates allows for fine adjustments

Short delivery time eliminates warehousing needs

External port available to Block flow from A to B

Cylinder lock option enhances security against unauthorized adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy