Parker Dual-Inline Mounting Throttle Valve, BSPP, 350, 9MV800S, 2 Port, 57L/min

Image representative of range

Subtotal (1 unit)*

£400.26

(exc. VAT)

£480.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£400.26

*price indicative

RS Stock No.:
823-930
Mfr. Part No.:
9MV800S
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Connection Thread Standard

BSPP

Product Type

Throttle Valve

Port Type

BSPP

Maximum Flow Rate

57L/min

Port Size

1/2

Maximum Operating Pressure

350

Series

9MV

Body Material

Steel

Seal Material

Nitrile

Port Gender

Female

Minimum Operating Temperature

-40°C

Mount Type

Dual-Inline

Maximum Operating Temperature

121°C

Standards/Approvals

No

Number of Ports

2

Thread Size

1/2

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker needle valve is a high-precision adjust valve designed to meter flow in both directions effectively, ensuring consistent fluid control across diverse applications.

High precision adjustment for optimal flow regulation

Supports flow in both directions to enhance versatility

Manual actuation type allows direct user control

Configured for inline installation to minimise space requirements

Constructed from Durable steel for increased longevity

Equipped with nitrile Seals offering reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy