SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT260-E
- RS Stock No.:
- 311-578
- Mfr. Part No.:
- HYDNUT260-E
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£3,931.71
(exc. VAT)
£4,718.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3,931.71 |
*price indicative
- RS Stock No.:
- 311-578
- Mfr. Part No.:
- HYDNUT260-E
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SCHAEFFLER | |
Connector A | G 1/4 | |
Hydraulic Fitting Type | Hydraulic End Nut | |
Select all | ||
---|---|---|
Brand SCHAEFFLER | ||
Connector A G 1/4 | ||
Hydraulic Fitting Type Hydraulic End Nut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic nut hydraulic nut has a Tr260x4 thread, with an outer diameter of 355 mm and a width of 55 mm. The width of the press ring is 45 mm. It features a D1 of 319 mm.
11 mm Stroke, max
187,9 cm² Piston surface
500 bar Pressure, max
187,9 cm² Piston surface
500 bar Pressure, max
Related links
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT190-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT100-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT240-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT140-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT170-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT280-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT150-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT180-E