SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT240-E
- RS Stock No.:
- 311-576
- Mfr. Part No.:
- HYDNUT240-E
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£3,780.37
(exc. VAT)
£4,536.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,780.37 |
*price indicative
- RS Stock No.:
- 311-576
- Mfr. Part No.:
- HYDNUT240-E
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Connector A | G 1/4 | |
| Hydraulic Fitting Type | Hydraulic End Nut | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Connector A G 1/4 | ||
Hydraulic Fitting Type Hydraulic End Nut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic nut has a Tr240x4 thread, with an outer diameter of 330 mm and a width of 53 mm. The width of the press ring is 44 mm. It features a D1 of 296 mm and a d1 of 242 mm.
10 mm Stroke, max
165,3 cm² Piston surface
500 bar Pressure, max
165,3 cm² Piston surface
500 bar Pressure, max
Related links
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT190-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT100-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT140-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT200-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT110-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT160-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT280-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT220-E