SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT110-E
- RS Stock No.:
- 311-659
- Mfr. Part No.:
- HYDNUT110-E
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£2,535.09
(exc. VAT)
£3,042.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,535.09 |
*price indicative
- RS Stock No.:
- 311-659
- Mfr. Part No.:
- HYDNUT110-E
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Connector A | G 1/4 | |
| Hydraulic Fitting Type | Hydraulic End Nut | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Connector A G 1/4 | ||
Hydraulic Fitting Type Hydraulic End Nut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER hydraulic nut features a thread size of M110x2, an outer diameter of 180 mm, and a width of 43 mm. The press ring has a width of 37 mm, with a total diameter of 152 mm.
5 mm Stroke, max
58,7 cm² Piston surface
600 bar Pressure, max
58,7 cm² Piston surface
600 bar Pressure, max
Related links
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT190-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT100-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT240-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT140-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT200-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT160-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT280-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT220-E