SCHAEFFLER HYDNUT160-E Hydraulic Fitting Metric
- RS Stock No.:
- 311-575
- Mfr. Part No.:
- HYDNUT160-E
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£3,044.77
(exc. VAT)
£3,653.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,044.77 |
*price indicative
- RS Stock No.:
- 311-575
- Mfr. Part No.:
- HYDNUT160-E
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Hydraulic Fitting | |
| Thread Standard | Metric | |
| Series | E | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Hydraulic Fitting | ||
Thread Standard Metric | ||
Series E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic nut hydraulic nut has a M160x3 thread, with an outer diameter of 235 mm and a width of 47 mm. The width of the press ring is 40 mm. It features a D1 of 206 mm and a d1 of 161 mm.
6 mm Stroke, max
87,2 cm² Piston surface
600 bar Pressure, max
Related links
- SCHAEFFLER HYDNUT180-E Hydraulic Fitting Metric
- SCHAEFFLER HYDNUT140-E Hydraulic Fitting Metric
- SCHAEFFLER HYDNUT190-E Hydraulic Fitting Metric
- SCHAEFFLER HYDNUT95-E Hydraulic Fitting Metric
- SCHAEFFLER HYDNUT110-E Hydraulic Fitting Metric
- SCHAEFFLER HYDNUT170-E Hydraulic Fitting Metric
- SCHAEFFLER HYDNUT100-E Hydraulic Fitting Metric
- SCHAEFFLER HYDNUT200-E Hydraulic Fitting Metric
