SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT150-E
- RS Stock No.:
- 311-535
- Mfr. Part No.:
- HYDNUT150-E
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£2,805.51
(exc. VAT)
£3,366.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2,805.51 |
*price indicative
- RS Stock No.:
- 311-535
- Mfr. Part No.:
- HYDNUT150-E
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SCHAEFFLER | |
Connector A | G 1/4 | |
Hydraulic Fitting Type | Hydraulic End Nut | |
Select all | ||
---|---|---|
Brand SCHAEFFLER | ||
Connector A G 1/4 | ||
Hydraulic Fitting Type Hydraulic End Nut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic nut features a M150x2 thread with an outer diameter of 220 mm and a width of 44 mm. The width of the press ring is 37 mm. It has a D1 of 191 mm and a d1 of 151 mm.
5 mm Stroke, max
75,3 cm² Piston surface
600 bar Pressure, max
75,3 cm² Piston surface
600 bar Pressure, max
Related links
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT190-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT100-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT240-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT140-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT170-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT280-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT180-E
- SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT95-E