SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT95-E

Subtotal (1 unit)*

£2,330.31

(exc. VAT)

£2,796.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,330.31

*price indicative

RS Stock No.:
311-497
Mfr. Part No.:
HYDNUT95-E
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Connector A

G 1/4

Hydraulic Fitting Type

Hydraulic End Nut

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER hydraulic nut features a M95x2 thread with an outer diameter of 165 mm and a width of 41 mm. The width of the press ring is 37 mm. It has a D1 of 136 mm and a d1 of 96 mm

Easy to handle and safe
Compact, lightweight units
Housed with a safety grid in a rigid case

Related links