Parker Crimped Hose Fitting Hose, 11C77-30-20

Subtotal (1 unit)*

£93.99

(exc. VAT)

£112.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.99

*price indicative

RS Stock No.:
242-327
Mfr. Part No.:
11C77-30-20
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Connector A

Hose

Connector A - Thread Size

1.1/4in

Hydraulic Fitting Type

Crimped Hose Fitting

Connector B - Thread Size

1.6in

Material

Steel

Finish

Stainless Steel

Maximum Operating Pressure

420 bar

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Crimp-style hydraulic hose fittings are cost-effective, permanent, bite-the-wire-style fittings for high-pressure applications. Designed for use with Parkrimp crimpers, fittings require less push-on force and are easy to assemble. Their compact, one-piece construction delivers better value, flow, and reduced heat and pressure loss, as well as reduced complexity.

Metric hex
Easy push on force

Related links