Parker Crimped Hose Fitting Hose, 11C77-16-10
- RS Stock No.:
- 242-319
- Mfr. Part No.:
- 11C77-16-10
- Brand:
- Parker
Subtotal (1 unit)*
£21.33
(exc. VAT)
£25.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £21.33 |
*price indicative
- RS Stock No.:
- 242-319
- Mfr. Part No.:
- 11C77-16-10
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Connector A | Hose | |
Connector A - Thread Size | 0.625in | |
Hydraulic Fitting Type | Crimped Hose Fitting | |
Connector B - Thread Size | 1in | |
Material | Steel | |
Finish | Stainless Steel | |
Maximum Operating Pressure | 630 bar | |
Select all | ||
---|---|---|
Brand Parker | ||
Connector A Hose | ||
Connector A - Thread Size 0.625in | ||
Hydraulic Fitting Type Crimped Hose Fitting | ||
Connector B - Thread Size 1in | ||
Material Steel | ||
Finish Stainless Steel | ||
Maximum Operating Pressure 630 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Crimp-style hydraulic hose fittings are cost-effective, permanent, bite-the-wire-style fittings for high-pressure applications. Designed for use with Parkrimp crimpers, fittings require less push-on force and are easy to assemble. Their compact, one-piece construction delivers better value, flow, and reduced heat and pressure loss, as well as reduced complexity.
Metric hex
Easy push on force
Easy push on force
Related links
- Parker Crimped Hose Fitting Hose, 11C77-16-8
- Parker Crimped Hose Fitting Hose, 11C77-30-16
- Parker Crimped Hose Fitting Hose, 11C77-25-16
- Parker Crimped Hose Fitting Hose, 11C77-20-10
- Parker Crimped Hose Fitting Hose, 11C77-38-20
- Parker Crimped Hose Fitting Hose, 11C77-20-12
- Parker Crimped Hose Fitting Hose, 11C77-30-20
- Parker Crimped Hose Fitting 1/2 in Hose to M24, 11C77-16-8