Parker Crimped Hose Fitting Hose, 11C77-20-10
- RS Stock No.:
- 242-322
- Mfr. Part No.:
- 11C77-20-10
- Brand:
- Parker
Subtotal (1 unit)*
£17.03
(exc. VAT)
£20.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.03 |
*price indicative
- RS Stock No.:
- 242-322
- Mfr. Part No.:
- 11C77-20-10
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connector A | Hose | |
| Connector A - Thread Size | 0.625in | |
| Hydraulic Fitting Type | Crimped Hose Fitting | |
| Connector B - Thread Size | 1.1/8in | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connector A Hose | ||
Connector A - Thread Size 0.625in | ||
Hydraulic Fitting Type Crimped Hose Fitting | ||
Connector B - Thread Size 1.1/8in | ||
Material Steel | ||
Finish Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Crimp-style hydraulic hose fittings are cost-effective, permanent, bite-the-wire-style fittings for high-pressure applications. Designed for use with Parkrimp crimpers, fittings require less push-on force and are easy to assemble. Their compact, one-piece construction delivers better value, flow, and reduced heat and pressure loss, as well as reduced complexity.
Metric hex
Easy push on force
Easy push on force
Related links
- Parker Crimped Hose Fitting Hose, 11C77-20-12
- Parker Crimped Hose Fitting Hose, 11C77-16-10
- Parker Crimped Hose Fitting Hose, 11C77-38-20
- Parker Crimped Hose Fitting Hose, 11C77-30-20
- Parker Crimped Hose Fitting 5/8 in Hose to M30, 11C77-20-10
- Parker Crimped Hose Fitting Hose, 11C77-16-8
- Parker Crimped Hose Fitting Hose, 11C77-25-16
- Parker Crimped Hose Fitting Hose, 11C77-30-16
