VOSS Cap 16 mm OD
- RS Stock No.:
- 935-627
- Mfr. Part No.:
- 24-PLOC-S16
- Brand:
- VOSS
Image representative of range
Subtotal (1 bag of 5 units)*
£22.27
(exc. VAT)
£26.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £22.27 | £4.454 |
*price indicative
- RS Stock No.:
- 935-627
- Mfr. Part No.:
- 24-PLOC-S16
- Brand:
- VOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VOSS | |
| Product Type | Cap | |
| Accessory Type | Cap | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand VOSS | ||
Product Type Cap | ||
Accessory Type Cap | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 16mm | ||
- COO (Country of Origin):
- DE
The VOSS FLUID SARL Sealing plug designed for sealing unused ports in fluid systems. This ensures a robust sealing solution for preventing leaks during assembly and operation.
Engineered for compatibility with various fluid systems to ensure versatility
Manufactured with high-quality materials to enhance durability under different environmental conditions
Designed for ease of installation in tight spaces for user convenience
