VOSS Cap 12 mm OD
- RS Stock No.:
- 935-622
- Mfr. Part No.:
- 24-PLOC-L12
- Brand:
- VOSS
Image representative of range
Subtotal (1 bag of 5 units)*
£12.50
(exc. VAT)
£15.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.50 | £2.50 |
*price indicative
- RS Stock No.:
- 935-622
- Mfr. Part No.:
- 24-PLOC-L12
- Brand:
- VOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VOSS | |
| Accessory Type | Cap | |
| Product Type | Cap | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand VOSS | ||
Accessory Type Cap | ||
Product Type Cap | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 12mm | ||
- COO (Country of Origin):
- DE
The VOSS FLUID SARL Sealing plug designed for sealing unused ports in fluid systems. This ensures a robust sealing solution for preventing leaks during assembly and operation.
Engineered for compatibility with various fluid systems to ensure versatility
Manufactured with high-quality materials to enhance durability under different environmental conditions
Designed for ease of installation in tight spaces for user convenience
