VOSS Plug 12 mm OD

Image representative of range

Subtotal (1 bag of 5 units)*

£24.77

(exc. VAT)

£29.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£24.77£4.954

*price indicative

RS Stock No.:
935-577
Mfr. Part No.:
24-TBS-L12
Brand:
VOSS
Find similar products by selecting one or more attributes.
Select all

Brand

VOSS

Accessory Type

Plug

Product Type

Plug

Chemical Resistant

No

Food Grade

No

Outside Diameter

12mm

COO (Country of Origin):
DE
The VOSS FLUID SARL Plug designed to effectively seal unused ports in various fluid systems, ensuring optimal performance and preventing leakage during operation.

Constructed with high-quality materials for durability and reliability

Featuring a designed sealing surface that enhances leak-proof performance

Compatibility with various tube connection systems for versatile usage

Standardised dimensions guarantee easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy