VOSS Plug 15 mm OD
- RS Stock No.:
- 935-578
- Mfr. Part No.:
- 24-TBS-L15
- Brand:
- VOSS
Image representative of range
Subtotal (1 bag of 5 units)*
£34.77
(exc. VAT)
£41.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £34.77 | £6.954 |
*price indicative
- RS Stock No.:
- 935-578
- Mfr. Part No.:
- 24-TBS-L15
- Brand:
- VOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VOSS | |
| Accessory Type | Plug | |
| Product Type | Plug | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 15mm | |
| Select all | ||
|---|---|---|
Brand VOSS | ||
Accessory Type Plug | ||
Product Type Plug | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 15mm | ||
- COO (Country of Origin):
- DE
The VOSS FLUID SARL Plug designed to effectively seal unused ports in various fluid systems, ensuring optimal performance and preventing leakage during operation.
Provides a leak tight connection resistant to pressure pulses and bending loads
Compatible with various media including hydraulic oil and compressed air
Equipped with a surface protection ensuring high corrosion resistance
Allows multiple detachments without compromising the integrity of the connection
