Subtotal (1 bag of 5 units)*
£12.02
(exc. VAT)
£14.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.02 | £2.404 |
*price indicative
- RS Stock No.:
- 935-621
- Mfr. Part No.:
- 24-PLB-L15
- Brand:
- VOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VOSS | |
| Product Type | Plug | |
| Accessory Type | Plug | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 15mm | |
| Select all | ||
|---|---|---|
Brand VOSS | ||
Product Type Plug | ||
Accessory Type Plug | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 15mm | ||
- COO (Country of Origin):
- DE
The VOSS FLUID SARL Caps offers reliable, leak-tight connections designed for fluid management in hydraulic applications. This innovative technology ensures optimal performance across various operating conditions.
Allows for repeated disassembly without loss of connection integrity
With sealing edge fit in bore type W DIN 3861/ISO 8434-1
For blind connections of tube couplings
