Subtotal (1 bag of 5 units)*
£10.59
(exc. VAT)
£12.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.59 | £2.118 |
*price indicative
- RS Stock No.:
- 935-616
- Mfr. Part No.:
- 24-N-S16
- Brand:
- VOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VOSS | |
| Product Type | Nut | |
| Accessory Type | Nut | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand VOSS | ||
Product Type Nut | ||
Accessory Type Nut | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 16mm | ||
- COO (Country of Origin):
- DE
The VOSS FLUID SARL Union nut designed for high-performance hydraulic systems, ensuring reliable connections in fluid management applications.
Built with corrosion-resistant VOSS coat for enhanced durability
Designed for ease of assembly, reducing installation time and effort
