Parker Joint 35 mm OD x 95mm
- RS Stock No.:
- 904-229
- Mfr. Part No.:
- 5KRAW21IW21
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
£395.02
(exc. VAT)
£474.02
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £395.02 | £197.51 |
*price indicative
- RS Stock No.:
- 904-229
- Mfr. Part No.:
- 5KRAW21IW21
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Joint | |
| Material | Steel, Zinc Plated | |
| Outside Diameter | 35mm | |
| Overall Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Joint | ||
Material Steel, Zinc Plated | ||
Outside Diameter 35mm | ||
Overall Length 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker swivel joint designed for medium pressure hydraulic applications, allowing essential rotating connections in systems operating up to 350 bar, with versatility in material options for harsh environments.
Rotating joints reduce wear on hoses within hydraulic systems
Compatible with standard hydraulic components for ease of integration
Brass construction in Series DG models prevents corrosion
Stainless steel Axis enhances durability in water applications
