Parker Joint 35 mm OD x 80mm
- RS Stock No.:
- 903-859
- Mfr. Part No.:
- 750-QC
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£1,080.77
(exc. VAT)
£1,296.92
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,080.77 | £108.077 |
*price indicative
- RS Stock No.:
- 903-859
- Mfr. Part No.:
- 750-QC
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Joint | |
| Accessory Type | Joint | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 35mm | |
| Overall Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Joint | ||
Accessory Type Joint | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 35mm | ||
Overall Length 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker swivel joint designed for medium pressure applications up to 350 bar, facilitating efficient hydraulic systems with rotating connections. This robust component is suitable for critical applications requiring durability and reliability.
Supports maximum rotation speeds of 60 r.p.m
Constructed from brass or steel for resilience against corrosion
Features stainless steel Axis for enhanced performance in water applications
Incorporates solid construction with plain bearings or ball/roller bearings
