Parker Joint 55 mm OD x 117mm
- RS Stock No.:
- 902-700
- Mfr. Part No.:
- 10KRAW33IW33
- Brand:
- Parker
Subtotal (1 pack of 2 units)*
£586.01
(exc. VAT)
£703.21
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £586.01 | £293.005 |
*price indicative
- RS Stock No.:
- 902-700
- Mfr. Part No.:
- 10KRAW33IW33
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Joint | |
| Accessory Type | Joint | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 55mm | |
| Overall Length | 117mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Joint | ||
Accessory Type Joint | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 55mm | ||
Overall Length 117mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker swivel joint designed for medium pressure applications, enabling essential rotating connections in hydraulic systems. This robust component caters to varied environments with its brass and steel options, ensuring reliability and performance.
Rotating joints minimise wear on hoses in hydraulic systems
Compatible with standard hydraulic components for easy integration
Brass construction prevents corrosion in Series DG variant
Stainless steel Axis enhances durability in water applications
Solid design utilises two plain bearings or ball/roller bearings
