VOSS Cutting Attachment 4 mm OD x 6.8mm

Image representative of range

Subtotal (1 box of 25 units)*

£11.31

(exc. VAT)

£13.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£11.31£0.452

*price indicative

RS Stock No.:
877-540
Mfr. Part No.:
24-1S-LL4
Brand:
VOSS
Find similar products by selecting one or more attributes.
Select all

Brand

VOSS

Product Type

Cutting Ring

Accessory Type

Cutting Attachment

Material

Steel

Chemical Resistant

No

Food Grade

No

Outside Diameter

4mm

Overall Length

6.8mm

COO (Country of Origin):
DE
The VOSS FLUID SARL Cutting Ring delivers exceptional leak-free performance in high-pressure hydraulic installations. Engineered to strict European engineering standards this heavy-duty component creates a reliable seal for premium system longevity.

Handily dual-compatible with light and heavy load classes

Ideal for various hydraulic systems and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy