VOSS Cutting Attachment 20 mm OD x 13mm
- RS Stock No.:
- 877-564
- Mfr. Part No.:
- 24-VRM-S20
- Brand:
- VOSS
Image representative of range
Subtotal (1 box of 25 units)*
£35.72
(exc. VAT)
£42.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £35.72 | £1.429 |
*price indicative
- RS Stock No.:
- 877-564
- Mfr. Part No.:
- 24-VRM-S20
- Brand:
- VOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VOSS | |
| Product Type | Cutting Ring | |
| Accessory Type | Cutting Attachment | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 20mm | |
| Overall Length | 13mm | |
| Select all | ||
|---|---|---|
Brand VOSS | ||
Product Type Cutting Ring | ||
Accessory Type Cutting Attachment | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 20mm | ||
Overall Length 13mm | ||
- COO (Country of Origin):
- DE
The VOSS FLUID SARL Cutting Ring delivers exceptional leak-free performance in high-pressure hydraulic installations. Engineered to strict European engineering standards this heavy-duty component creates a reliable seal for premium system longevity.
Handily dual-compatible with light and heavy load classes
Ideal for various hydraulic systems and applications
Related links
- VOSS FLUID SARL Cutting Attachment 22 mm OD x 11.2mm
- VOSS FLUID SARL Cutting Attachment 16 mm OD x 10.2mm
- VOSS FLUID SARL Cutting Attachment 15 mm OD x 10.2mm
- VOSS FLUID SARL Cutting Attachment 18 mm OD x 10.5mm
- VOSS FLUID SARL Cutting Attachment 28 mm OD x 11.2mm
- VOSS FLUID SARL Cutting Attachment 14 mm OD x 10.2mm
- VOSS FLUID SARL Cutting Attachment 6 mm OD x 9.2mm
- VOSS FLUID SARL Cutting Attachment 8 mm OD x 9.2mm
