Parker High Pressure Hydraulic Tube Fitting 35 mm OD
- RS Stock No.:
- 836-138
- Mfr. Part No.:
- GZR35/18L71
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£227.32
(exc. VAT)
£272.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.32 |
*price indicative
- RS Stock No.:
- 836-138
- Mfr. Part No.:
- GZR35/18L71
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | High Pressure Hydraulic Tube Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Stainless Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type High Pressure Hydraulic Tube Fitting | ||
Product Type Hydraulic Fitting | ||
Material Stainless Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker EO Swivel reducer provides a reliable connection for two tubes or hoses, engineered to accommodate high-pressure applications across various industry sectors.
Available in steel and stainless steel, offering high corrosion resistance
Stainless steel fittings have superior temperature resistance compared to standard options
Rated for pressures up to 800 bar (S series) and 500 bar (L series) for extensive applications
Includes pre-assembled EO-2 functional nut for convenient installation
Related links
- Parker High Pressure Hydraulic Tube Fitting 35 mm OD
- Parker High Pressure Hydraulic Tube Fitting 18 mm OD x 45mm
- Parker High Pressure Hydraulic Tube Fitting 18 mm OD
- Parker High Pressure Hydraulic Tube Fitting 8 mm OD
- Parker High Pressure Hydraulic Tube Fitting 22 mm OD
- Parker High Pressure Hydraulic Tube Fitting 8 mm OD x 33mm
- Parker High Pressure Hydraulic Tube Fitting 25 mm OD
- Parker High Pressure Hydraulic Tube Fitting 10 mm OD
