Parker High Pressure Hydraulic Tube Fitting 22 mm OD

Image representative of range

Subtotal (1 unit)*

£150.13

(exc. VAT)

£180.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.13

*price indicative

RS Stock No.:
836-144
Mfr. Part No.:
GZR22/12L71
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

High Pressure Hydraulic Tube Fitting

Product Type

Hydraulic Fitting

Material

Stainless Steel

Chemical Resistant

Yes

Food Grade

No

Outside Diameter

22mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker EO Swivel reducer provides a reliable connection for two tubes or hoses, engineered to accommodate high-pressure applications across various industry sectors.

High corrosion resistance enhances the lifespan in aggressive environments

Rated for pressures up to 800 bar in S series and 500 bar in L series

Configurable for various hydraulic fluid types, ensuring versatile usability

Pre-assembled with an EO-2 functional nut for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy