SKF Hydraulic DIN Fitting 826mm x 826mm

Subtotal (1 unit)*

£9,945.84

(exc. VAT)

£11,935.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9,945.84

*price indicative

RS Stock No.:
461-765
Mfr. Part No.:
HMV 134E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Accessory Type

Hydraulic DIN Fitting

Manufacturer Series

HMV

Outer Diameter

826mm

Overall Length

826mm

COO (Country of Origin):
DE

Akshay


The SKF Facilitates easy and quick application of the high drive-up forces required for mounting bearings on tapered seating's. The hydraulic nut can also be used for dismounting bearings mounted on either adapter or withdrawal sleeves.

Quick connection coupling can be fitted on the face or side of the nut
A spare set of piston seals and maintenance kit is included
Supplied with a quick connection coupling to fit the SKF hydraulic pumps
Equipped with eyebolts, two tommy bars and four mating holes on their front face

Related links