SKF Hydraulic DIN Fitting 804 mm OD x 804mm
- RS Stock No.:
- 462-582
- Mfr. Part No.:
- HMV 130E
- Brand:
- SKF
Subtotal (1 unit)*
£9,367.35
(exc. VAT)
£11,240.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9,367.35 |
*price indicative
- RS Stock No.:
- 462-582
- Mfr. Part No.:
- HMV 130E
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Hydraulic DIN Fitting | |
| Outside Diameter | 804mm | |
| Overall Length | 804mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Hydraulic Fitting | ||
Accessory Type Hydraulic DIN Fitting | ||
Outside Diameter 804mm | ||
Overall Length 804mm | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Facilitates easy and quick application of the high drive-up forces required for mounting bearings on tapered seating's. The hydraulic nut can also be used for dismounting bearings mounted on either adapter or withdrawal sleeves.
Quick connection coupling can be fitted on the face or side of the nut
A spare set of piston seals and maintenance kit is included
Supplied with a quick connection coupling to fit the SKF hydraulic pumps
Equipped with eyebolts, two tommy bars and four mating holes on their front face
Related links
- SKF Hydraulic DIN Fitting 182 mm OD x 182mm
- SKF Hydraulic DIN Fitting 670 mm OD x 670mm
- SKF Hydraulic DIN Fitting 590 mm OD x 590mm
- SKF Hydraulic DIN Fitting 782 mm OD x 782mm
- SKF Hydraulic DIN Fitting 1.075 m OD x 1.075m
- SKF Hydraulic DIN Fitting 390 mm OD x 390mm
- SKF Hydraulic DIN Fitting 312 mm OD x 312mm
- SKF Hydraulic DIN Fitting 486 mm OD x 486mm
