Subtotal (1 unit)*
£159.15
(exc. VAT)
£190.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.15 |
*price indicative
- RS Stock No.:
- 312-523
- Mfr. Part No.:
- HYDNUT625.SEAL
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Accessory Type | Seal | |
| Manufacturer Series | HYDNUT625 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Accessory Type Seal | ||
Manufacturer Series HYDNUT625 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Seal Set for hydraulic nuts is designed to ensure a reliable and leak-proof seal, maintaining optimal hydraulic pressure during operation. It provides durability and efficiency for hydraulic nut applications.
E and E inch version
Related links
- SCHAEFFLER Seal
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m