SCHAEFFLER Seal 320 mm OD

Subtotal (1 unit)*

£103.30

(exc. VAT)

£123.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.30

*price indicative

RS Stock No.:
311-579
Mfr. Part No.:
HYDNUT320.SEAL
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Nut

Accessory Type

Seal

Material

PVC

Outside Diameter

320mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER seal set is designed for hydraulic nuts HYDNUT to E.

Seal set for hydraulic nuts HYDNUT to E-INCH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy