Subtotal (1 unit)*
£79.57
(exc. VAT)
£95.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.57 |
*price indicative
- RS Stock No.:
- 311-683
- Mfr. Part No.:
- HYDNUT160.SEAL
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Accessory Type | Seal | |
| Manufacturer Series | Hydnut | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Accessory Type Seal | ||
Manufacturer Series Hydnut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER seal set is designed for hydraulic nuts HYDNUT to E.
Seal set for hydraulic nuts HYDNUT to E-INCH
Related links
- SCHAEFFLER Seal
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips