SCHAEFFLER Seal 340 mm OD
- RS Stock No.:
- 311-499
- Mfr. Part No.:
- HYDNUT340.SEAL
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£100.27
(exc. VAT)
£120.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.27 |
*price indicative
- RS Stock No.:
- 311-499
- Mfr. Part No.:
- HYDNUT340.SEAL
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Seal | |
| Accessory Type | Seal | |
| Material | Polyvinyl Chloride | |
| Outside Diameter | 340mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Seal | ||
Accessory Type Seal | ||
Material Polyvinyl Chloride | ||
Outside Diameter 340mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER seal set is designed for hydraulic nuts HYDNUT to E.
Seal set for hydraulic nuts HYDNUT to E-INCH
