SCHAEFFLER Nut 440 mm OD x 63mm

Subtotal (1 unit)*

£5,535.13

(exc. VAT)

£6,642.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,535.13

*price indicative

RS Stock No.:
310-907
Mfr. Part No.:
HYDNUT330-E
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Accessory Type

Nut

Product Type

Nut

Outside Diameter

440mm

Overall Length

63mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER Hydraulic Nut is primarily used for pressing rolling bearings or other ring-shaped components with a conical bore onto their conical seat. It is also utilized for disassembly in the case of withdrawal sleeve or clamping sleeve fastening. Hydraulic nuts are essential when the required pressing forces exceed the capacity of mechanical tools like shaft nuts or pressure screws. The set includes 1 hydraulic nut, 3 clamping screws, and 1 screw plug etc.

Trapezoid thread

Comes with 1 connection nipple

Comes with 1 replacement seal set

Includes a hand lever

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy