Subtotal (1 unit)*
£5,507.00
(exc. VAT)
£6,608.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,507.00 |
*price indicative
- RS Stock No.:
- 310-661
- Mfr. Part No.:
- HYDNUT320-E
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Nut | |
| Accessory Type | Nut | |
| Outside Diameter | 430mm | |
| Overall Length | 63mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Nut | ||
Accessory Type Nut | ||
Outside Diameter 430mm | ||
Overall Length 63mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic nut with a 430 mm outer diameter, 63 mm width, and 53 mm press ring width, designed for high force applications. Features a maximum stroke of 14 mm, a 264.5 cm² piston surface, and a maximum pressure of 500 bar, generating up to 1,322 kN of drive up force.
1 piece hydraulic nut
3 pieces clamping screws
1 piece screw plug
1 piece connection nipple
3 pieces to 5 pieces threaded pins
1 piece hand lever
1 piece replacement seal set
1 piece user manual
