Parker Polyurethane, Flexible Tubing, 7 mm ID, 10 mm OD, Black, 100 m
- RS Stock No.:
- 837-634
- Mfr. Part No.:
- 1100U10A01
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£637.90
(exc. VAT)
£765.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £637.90 |
*price indicative
- RS Stock No.:
- 837-634
- Mfr. Part No.:
- 1100U10A01
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Series | 1100U | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 10 bar | |
| Application | Pneumatic, Spray Paint | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Series 1100U | ||
Material Polyurethane | ||
Maximum Operating Pressure 10 bar | ||
Application Pneumatic, Spray Paint | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 35mm | ||
- COO (Country of Origin):
- FR
The Parker anti-static tubing offers consistent 10² Ohm-meter resistivity throughout its thickness, ensuring efficient discharge of static electricity. Its robust design enhances safety in critical applications.
Low resistivity ensures effective static electricity dissipation
Constructed from UV-resistant polyurethane with a conductive additive
Suitable for ATEX areas, enhancing operational safety
Stable chemical characteristics ensure longevity under varying conditions
Related links
- Parker Polyurethane 7 mm ID Black, 100 m
- Parker Polyurethane 7 mm ID Transparent, 100 m
- Parker Polyurethane 7 mm ID Blue, 100 m
- Parker Polyurethane 7 mm ID Black, 25 m
- Parker Polyurethane 5.5 mm ID Black, 100 m
- Parker Polyurethane 4 mm ID Black, 100 m
- Parker Polyurethane 2.5 mm ID Black, 100 m
- Parker Polyurethane 1.8 mm ID Black, 100 m
