Norgren Linear Low Density Polyethylene, Flexible Tubing, 0.25 in OD, Black, 100 mm
- RS Stock No.:
- 613-697
- Mfr. Part No.:
- PE2-0754100
- Brand:
- Norgren
Subtotal (1 reel of 100 metres)*
£38.77
(exc. VAT)
£46.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £38.77 | £0.388 |
*price indicative
- RS Stock No.:
- 613-697
- Mfr. Part No.:
- PE2-0754100
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Flexible Tubing | |
| Outside Diameter | 0.25in | |
| Material | Linear Low Density Polyethylene | |
| Maximum Operating Pressure | 16 bar | |
| Application | Water Conditioners, Water Purification, Misting System, Ice Makers | |
| Minimum Operating Temperature | -29°C | |
| Maximum Operating Temperature | 66°C | |
| Colour | Black | |
| Standards/Approvals | EC 1935/2004, MOCA, NSF 61, FDA, NSF 51, BS ISO 14743 | |
| Length | 100mm | |
| Reinforced | No | |
| Bend Radius | 1in | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Flexible Tubing | ||
Outside Diameter 0.25in | ||
Material Linear Low Density Polyethylene | ||
Maximum Operating Pressure 16 bar | ||
Application Water Conditioners, Water Purification, Misting System, Ice Makers | ||
Minimum Operating Temperature -29°C | ||
Maximum Operating Temperature 66°C | ||
Colour Black | ||
Standards/Approvals EC 1935/2004, MOCA, NSF 61, FDA, NSF 51, BS ISO 14743 | ||
Length 100mm | ||
Reinforced No | ||
Bend Radius 1in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Norgren Linear Low Density Polyethylene (LLDPE) tubing designed for 1/4 inch Outer Diameter . It offers flexibility and durability, making it suitable for fluid and air applications. This tubing ensures reliable performance in industrial and commercial environments. It is used in water purification, water conditioners, ice makers, misting systems and food contact applications.
100 m roll
Black colour
FDA compliant
Related links
- Norgren, 100 mm
- Norgren, 200 mm
- Contitech Luisiana Polyvinyl Chloride Polyvinyl Chloride Polyvinyl Chloride 100 mm ID Yellow, 10
- SMC Nylon 11 Flexible Tubing 100 mm
- Contitech Armorvin HNA Polyvinyl Chloride Polyvinyl Chloride Galvanised Steel 100 mm ID Clear, 5
- TRICOFLEX SPIRABEL SNT-S Polyvinyl Chloride Polyvinyl Chloride 100 mm ID Clear, 25 m
- SMC Polyolefin 5 mm ID White, 100 m
- Festo Thermoplastic Elastomer 12 mm ID Silver
