SMC PTFE, Hose Pipe, 6 mm ID, 8 mm OD, Translucent, 20 m
- RS Stock No.:
- 366-372
- Mfr. Part No.:
- TD0806-20
- Brand:
- SMC
Subtotal (1 unit)*
£310.30
(exc. VAT)
£372.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £310.30 |
*price indicative
- RS Stock No.:
- 366-372
- Mfr. Part No.:
- TD0806-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Series | TD Series | |
| Material | PTFE | |
| Maximum Operating Pressure | 0.9 Mpa | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 260°C | |
| Colour | Translucent | |
| Length | 20m | |
| Standards/Approvals | ISO/IEC, JIS, RoHS, FDA 177-1550, UL-94 V-0 | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Series TD Series | ||
Material PTFE | ||
Maximum Operating Pressure 0.9 Mpa | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 260°C | ||
Colour Translucent | ||
Length 20m | ||
Standards/Approvals ISO/IEC, JIS, RoHS, FDA 177-1550, UL-94 V-0 | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- JP
The SMC soft fluoropolymer tubing offers unmatched flexibility and resilience, making it ideal for a range of applications in manufacturing and medical industries. Crafted from modified PTFE, this tubing ensures excellent compatibility with various fluids, including air, water, and inert gases. Its translucent design allows for easy visibility of the flow within, enabling users to monitor performance seamlessly. With a maximum operating temperature of 260°C, this product guarantees not only reliability but also safety in demanding conditions. This tubing is exceptionally compatible with the Food Sanitation Law, ensuring stringent compliance for usage in food and pharmaceutical settings. Designed to withstand significant pressure variations, this model provides an optimal solution for any pneumatic systems requiring durable and efficient components.
Translucent material allows for easy monitoring of fluid flow
Crafted from modified PTFE for enhanced chemical resistance
Engineered to maintain performance at high temperatures up to 260°C
Ideal for applications in the food and medical industries with strict compliance needs
Improved flexibility enhances installation options and routing
Designed to handle various fluids, ensuring versatile application use
Durable construction minimises the risk of leaks and equipment downtime
Suitable for use in both vacuum and pressure applications
Related links
- SMC Polytetrafluoroethylene 7.5 mm ID Translucent, 20 m
- SMC Polytetrafluoroethylene 6 mm ID Translucent, 10 m
- SMC Polytetrafluoroethylene 9 mm ID Translucent, 20 m
- SMC Polytetrafluoroethylene 9 mm ID Translucent, 10 m
- SMC Polytetrafluoroethylene 7.5 mm ID Translucent, 10 m
- SMC Fluoropolymer 6 mm ID Translucent, 20 m
- SMC FEP 8 mm ID Translucent, 20 m
- SMC Fluoropolymer 2.5 mm ID Translucent, 20 m
