SMC PTFE, Hose Pipe, 9 mm ID, 12 mm OD, Translucent, 10 m

Subtotal (1 unit)*

£349.14

(exc. VAT)

£418.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£349.14

*price indicative

RS Stock No.:
366-376
Mfr. Part No.:
TD1209-10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Hose Pipe

Inside Diameter

9mm

Outside Diameter

12mm

Series

TD Series

Material

PTFE

Maximum Operating Pressure

0.9 Mpa

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

260°C

Colour

Translucent

Standards/Approvals

JIS, ISO/IEC, RoHS, FDA 177-1550, UL-94 V-0

Length

10m

Bend Radius

15mm

COO (Country of Origin):
JP
The SMC soft fluoropolymer tubing offers superior flexibility, making it an excellent choice for various applications in the food, semiconductor, medical, and automotive industries. Engineered from modified PTFE, it is designed to withstand high temperatures while maintaining its structural integrity. With a translucent finish, users can easily monitor fluid flow. The tubing is compliant with the Food Sanitation Law, ensuring it meets stringent hygiene standards. Its compatibility with a wide range of fluids, including air and water, makes it versatile for different environments. The product has also undergone thorough testing to confirm its performance under varying conditions, making it a reliable choice for professionals who demand excellence in their operational processes.

Constructed from modified PTFE for enhanced durability

Optimised for high-temperature applications, supporting operations up to 260°C

Translucent design allows for easy visual monitoring of flow

Complies with strict food sanitation regulations, ensuring safety in food-related applications

Offers improved flexibility, enabling easier installation and setup

Compatible with various fittings to cater to diverse tubing requirements

Lightweight design reduces strain on connected components

Resistant to chemicals, ensuring longevity even in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy