Festo PLN PE, Hose Pipe, 7mm ID, 10mm OD, Natural
- RS Stock No.:
- 351-653
- Mfr. Part No.:
- PLN-10X1,5-BL
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£231.50
(exc. VAT)
£277.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £231.50 | £4.63 |
*price indicative
- RS Stock No.:
- 351-653
- Mfr. Part No.:
- PLN-10X1,5-BL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 7mm | |
| Outer Diameter | 10mm | |
| Material | PE | |
| Series | PLN | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 7mm | ||
Outer Diameter 10mm | ||
Material PE | ||
Series PLN | ||
Colour Natural | ||
- COO (Country of Origin):
- CZ
The Festo Plastic Tubing is expertly designed to meet various industrial needs, offering both flexibility and robustness. With its outer diameter of 10 mm, it caters to optimal airflow and pressure performance, ensuring reliability in pneumatic applications. The tubing's impressive temperature range allows it to function effectively from -30 °C to 80 °C, making it suitable for diverse environmental conditions. Featuring exceptional pressure resistance, it accommodates both compressed air and water, thereby enhancing its versatility. This practical solution is also RoHS-compliant and suitable for food contact, positioning it perfectly within regulatory standards and industry specifications.
Constructed from PE material for durability and lightweight handling
Designed to accommodate flow relevant bending radii for flexible installations
Meets stringent LABS (PWIS) conformity for critical applications
Offers high ambient temperature resistance to suit various settings
Colour coded in blue for easy identification during use
Compliant with ISO 8573 1:2010 for reliable compressed air quality
Designed to accommodate flow relevant bending radii for flexible installations
Meets stringent LABS (PWIS) conformity for critical applications
Offers high ambient temperature resistance to suit various settings
Colour coded in blue for easy identification during use
Compliant with ISO 8573 1:2010 for reliable compressed air quality
