TRICOFLEX TUBE PTFE PTFE, Hose Pipe, 6mm ID, 8mm OD, White, 25m

Subtotal (1 unit)*

£171.51

(exc. VAT)

£205.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£171.51

*price indicative

RS Stock No.:
271-578
Mfr. Part No.:
169486
Brand:
TRICOFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

TRICOFLEX

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6mm

Outer Diameter

8mm

Material

PTFE

Hose Pipe Action

Transfer

Maximum Working Pressure

10 bar

Suitable Applications

Industrial

Series

TUBE PTFE

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+260°C

Colour

White

Length

25m

Flexible

Yes

Inner Material

PTFE

Outer Material

PTFE

Peristaltic Pump Compatible

No

COO (Country of Origin):
FR
The TRICOFLEX TUBE PTFE is a thin wall calibrated tube made of polytetrafluoroethylene, ideal for transferring chemicals and high temperature fluids. It offers dimensional stability from -70°C to +260°C, and is non flammable. Known for its low friction coefficient, non adhesive properties, and easy cleaning, PTFE tubes feature a smooth interior and are white and translucent, making them a reliable choice for various industrial applications.

Excellent chemical compatibility

Related links