TRICOFLEX TUBE PTFE PTFE, Hose Pipe, 4mm ID, 6mm OD, White, 25m
- RS Stock No.:
- 271-577
- Mfr. Part No.:
- 169457
- Brand:
- TRICOFLEX
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 271-577
- Mfr. Part No.:
- 169457
- Brand:
- TRICOFLEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 4mm | |
| Outer Diameter | 6mm | |
| Material | PTFE | |
| Hose Pipe Action | Transfer | |
| Maximum Working Pressure | 13 bar | |
| Suitable Applications | Industrial | |
| Series | TUBE PTFE | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | +260°C | |
| Colour | White | |
| Length | 25m | |
| Peristaltic Pump Compatible | No | |
| Outer Material | PTFE | |
| Inner Material | PTFE | |
| Flexible | Yes | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material PTFE | ||
Hose Pipe Action Transfer | ||
Maximum Working Pressure 13 bar | ||
Suitable Applications Industrial | ||
Series TUBE PTFE | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature +260°C | ||
Colour White | ||
Length 25m | ||
Peristaltic Pump Compatible No | ||
Outer Material PTFE | ||
Inner Material PTFE | ||
Flexible Yes | ||
- COO (Country of Origin):
- FR
The TRICOFLEX TUBE PTFE is a thin wall calibrated tube made of polytetrafluoroethylene, ideal for transferring chemicals and high temperature fluids. It offers dimensional stability from -70°C to +260°C, and is non flammable. Known for its low friction coefficient, non adhesive properties, and easy cleaning, PTFE tubes feature a smooth interior and are white and translucent, making them a reliable choice for various industrial applications.
Excellent chemical compatibility
Related links
- TRICOFLEX TUBE PTFE PTFE 6mm ID White, 25m
- Saint Gobain Versilon™ PTFE-F PTFE 4mm ID Clear, 50m
- RS PRO PTFE 4mm ID Clear, 50m
- Saint Gobain Versilon™ PTFE PTFE 4mm ID Clear, 50m
- SMC TD PTFE 4mm ID Clear, 10m
- SMC TPH Polyolefin 4mm ID White, 20m
- SMC TLM Fluoropolymer 4mm ID White, 50m
- SMC TU Polyurethane 4mm ID White, 20m
