SMC TLM Fluoropolymer, Flexible Tube, 6mm ID, 8mm OD, White, 50m
- RS Stock No.:
- 612-633
- Mfr. Part No.:
- TLM0806N-50
- Brand:
- SMC
Subtotal (1 unit)*
£520.38
(exc. VAT)
£624.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £520.38 |
*price indicative
- RS Stock No.:
- 612-633
- Mfr. Part No.:
- TLM0806N-50
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 6mm | |
| Outer Diameter | 8mm | |
| Material | Fluoropolymer | |
| Series | TLM | |
| Colour | White | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 6mm | ||
Outer Diameter 8mm | ||
Material Fluoropolymer | ||
Series TLM | ||
Colour White | ||
Length 50m | ||
- COO (Country of Origin):
- JP
The SMC Tubing is a flexible, heat, and chemical-resistant solution compatible with a wide range of fluids. It can withstand temperatures up to 260°C, offering exceptional durability in demanding environments. This tubing provides customers with a complete solution for their piping equipment needs, ensuring reliable performance in both high-temperature and chemically aggressive applications.
Made of super PFA
Related links
- SMC TLM Fluoropolymer 4mm ID White, 50m
- SMC TPH Polyolefin 6mm ID White, 20m
- Saint Gobain Versilon™ PTFE PTFE 6mm ID Clear, 50m
- Saint Gobain Versilon™ FEP FEP 6mm ID Clear, 50m
- RS PRO PTFE 6mm ID Clear, 50m
- Saint Gobain Versilon™ PFA-F PFA 6mm ID Clear, 50m
- Saint Gobain Versilon™ PTFE-F PTFE 6mm ID Clear, 50m
- SMC TH FEP 6mm ID Clear, 20m
